YTL 0805L100/16V
| Hersteller | YTLAsian Brands |
| Herst.-Teilenr. | 0805L100/16V |
| LCSC-Nr. | C49318323 |
| Verp. | 0805 |
| Kundennummer | |
| Hauptmerkm. | PTC RESET FUSE 16V 0805 |
| Datenblatt | YTL 0805L100/16V |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | YTL | |
| Verp. | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1A | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 2A | |
| Pitch | - | |
| Height | - | |
| Length | 2mm | |
| Width | 1.25mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 300ms | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | YTL | |
| Verp. | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1A | |
| Current - Max | 40A | |
| Power Dissipation | 1W |
| Typ | Beschreibung | |
|---|---|---|
| Trip Current | 2A | |
| Pitch | - | |
| Height | - | |
| Length | 2mm | |
| Width | 1.25mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 300ms | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 0.08×0.05 in / 2.0×1.2 mm form factor
- Surface mount resettable fuse
- Rated voltage range: 6V to 60V
- Rated current range: 0.02A to 1.25A
- Fast trip time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature solder
Anwendungen
KI-Übersetzung
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
- Set-top boxes
- Tablets, notebooks, laptops, and desktop computers
- Rechargeable battery packs
- Digital cameras
- Home appliances and white goods
- Consumer electronics
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | YTL | |
| Verp. | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1A | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 2A | |
| Pitch | - | |
| Height | - | |
| Length | 2mm | |
| Width | 1.25mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 300ms | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | YTL | |
| Verp. | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1A | |
| Current - Max | 40A | |
| Power Dissipation | 1W |
| Typ | Beschreibung | |
|---|---|---|
| Trip Current | 2A | |
| Pitch | - | |
| Height | - | |
| Length | 2mm | |
| Width | 1.25mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 300ms | |
| Resistance - Post Trip (R1) (Max) | 270mΩ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 0.08×0.05 in / 2.0×1.2 mm form factor
- Surface mount resettable fuse
- Rated voltage range: 6V to 60V
- Rated current range: 0.02A to 1.25A
- Fast trip time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature solder
Anwendungen
KI-Übersetzung
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
- Set-top boxes
- Tablets, notebooks, laptops, and desktop computers
- Rechargeable battery packs
- Digital cameras
- Home appliances and white goods
- Consumer electronics
C49318323 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



