YTL 0805L010/33V
| Manufacturer |
YTL
Asian Brands |
| Mfr. Part # | 0805L010/33V |
| LCSC Part # | C49318304 |
| Package | 0805 |
| Customer # | |
| Description | 33V 100mA 40A 300mA 750mΩ 0805 PTC Resettable Fuses RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0417 $ 0.0334 | $ 0.33 |
100+ | $ 0.0333 $ 0.0267 | $ 2.67 |
300+ | $ 0.029 $ 0.0232 | $ 6.96 |
1,000+ | $ 0.0258 $ 0.0207 | $ 20.70 |
5,000+ | $ 0.0233 $ 0.0187 | $ 93.50 |
10,000+ | $ 0.022 $ 0.0176 | $ 176.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$