OSEN IXFH15N80Q-OSEN
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | IXFH15N80Q-OSEN |
| LCSC Part # | C49318206 |
| Package | TO-247G |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 15A TO-247G |
| Description | 800V 15A 5V 300W 600mΩ@10V 1 N-channel N-Channel TO-247G Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Package | TO-247G |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
27
27
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2017 | $ 2.20 |
10+ | $ 1.8747 | $ 18.75 |
30+ | $ 1.6705 | $ 50.12 |
90+ | $ 1.4615 | $ 131.54 |
450+ | $ 1.3657 | $ 614.57 |
900+ | $ 1.3259 | $ 1193.31 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$