luJing LJ1H08120
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | LJ1H08120 |
| LCSC Part # | C49318160 |
| Package | TO-247-3L |
| Customer # | |
| Description | 1.2kV 85mΩ@20V 273W TO-247-3L Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | luJing | |
| Package | TO-247-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.1695 | $ 5.17 |
200+ | $ 2.0642 | $ 412.84 |
500+ | $ 1.9951 | $ 997.55 |
1,000+ | $ 1.9597 | $ 1959.70 |
Standard Packaging 50/Full
Tube | ||