luJing LJ1K15120
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | LJ1K15120 |
| LCSC Part # | C49318159 |
| Package | TO-247-4L |
| Customer # | |
| Description | 1.2kV 15mΩ@18V 556W TO-247-4L Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | luJing | |
| Package | TO-247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 19.7381 | $ 19.74 |
200+ | $ 7.8772 | $ 1575.44 |
500+ | $ 7.613 | $ 3806.50 |
1,000+ | $ 7.4825 | $ 7482.50 |
Standard Packaging 50/Full
Tube | ||