luJing T1117-3.3
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | T1117-3.3 |
| LCSC Part # | C49318143 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 1A SOT-223 |
| Description | 3.3V 12V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | luJing | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
420
420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0575 $ 0.0529 | $ 0.53 |
100+ | $ 0.0457 $ 0.0421 | $ 4.21 |
300+ | $ 0.0398 $ 0.0367 | $ 11.01 |
3,000+ | $ 0.0354 $ 0.0326 | $ 97.80 |
6,000+ | $ 0.0318 $ 0.0293 | $ 175.80 |
9,000+ | $ 0.03 $ 0.0276 | $ 248.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$