LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
luJing TL431 product image
  • TL431 thumbnail 1
  • TL431 thumbnail 2
  • TL431 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing TL431RoHS

Manufacturer
luJingAsian Brands
MPN
TL431
LCSC Part #
C49318142
Packaging
SOT-23
Customer #
Key Attributes
2.5V~36V ±0.5% 37V 100mA Adjustable SOT-23 Voltage Reference RoHS
Datasheetpdf iconluJing TL431
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0556$ 0.0529$ 0.53
100+$ 0.0442$ 0.0420$ 4.20
300+$ 0.0385$ 0.0366$ 10.98
3,000+$ 0.0342$ 0.0325$ 97.50
6,000+$ 0.0308$ 0.0293$ 175.80
9,000+$ 0.029$ 0.0276$ 248.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerluJing
PackagingSOT-23
Output Voltage2.5V~36V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply37V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Output TypeAdjustable
Operating Temperature0℃~+70℃
Noise - 10Hz to 10kHz-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Output voltage adjustable to 36V
  • Low dynamic output impedance, typical value 0.2
  • Notch current capability from 1 to 100mA
  • Typical equivalent temperature coefficient of 50 ppm/°C over the full temperature range
  • Effective temperature compensation over the full operating temperature range
  • Low output noise voltage
  • Fast turn-on response