luJing BTA08-800C
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | BTA08-800C |
| LCSC Part # | C49318138 |
| Package | TO-220AB |
| Customer # | |
| Description | 60mA 50mA 800V 1 TRIAC TO-220AB TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | luJing | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1209 | $ 0.60 |
50+ | $ 0.1182 | $ 5.91 |
150+ | $ 0.1164 | $ 17.46 |
500+ | $ 0.1147 | $ 57.35 |
Standard Packaging 50/Full
Tube | ||