luJing BT151-500R
| Manufacturer | luJingAsian Brands |
| MPN | BT151-500R |
| LCSC Part # | C49318137 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 20mA 15mA 500V One unidirectional thyristor TO-220AB TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | luJing | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 20mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.75V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 500V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated mesa die for enhanced reliability and consistency
- Low forward voltage and high surge current capability
- RoHS compliant
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2054$ 0.1952 | $ 0.98 |
| 50+ | $ 0.1627$ 0.1546 | $ 7.73 |
| 150+ | $ 0.1444$ 0.1372 | $ 20.58 |
| 500+ | $ 0.1216$ 0.1156 | $ 57.80 |
| 2,000+ | $ 0.1114$ 0.1059 | $ 211.80 |
| 5,000+ | $ 0.1053$ 0.1001 | $ 500.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | luJing | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 20mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.75V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 500V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated mesa die for enhanced reliability and consistency
- Low forward voltage and high surge current capability
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



