luJing 3DD13007
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | 3DD13007 |
| LCSC Part # | C49318136 |
| Package | TO-220AB |
| Customer # | |
| Description | 40 1 NPN NPN 2W 8A 400V TO-220AB Single Bipolar Transistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
460
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.29 $ 0.2755 | $ 1.38 |
50+ | $ 0.2297 $ 0.2183 | $ 10.92 |
150+ | $ 0.2039 $ 0.1938 | $ 29.07 |
500+ | $ 0.1716 $ 0.1631 | $ 81.55 |
2,000+ | $ 0.1573 $ 0.1495 | $ 299.00 |
5,000+ | $ 0.1487 $ 0.1413 | $ 706.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$