luJing MUR3060PT
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | MUR3060PT |
| LCSC Part # | C49318108 |
| Package | TO-247AC |
| Customer # | |
| Description | 200A 35ns 1 Pair Common Cathode 600V 1.7V@15A 30A TO-247AC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | luJing | |
| Package | TO-247AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7427 $ 0.7056 | $ 0.71 |
10+ | $ 0.6021 $ 0.5720 | $ 5.72 |
30+ | $ 0.5326 $ 0.5060 | $ 15.18 |
90+ | $ 0.463 $ 0.4399 | $ 39.59 |
510+ | $ 0.422 $ 0.4009 | $ 204.46 |
990+ | $ 0.3998 $ 0.3799 | $ 376.10 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$