luJing MBR20100CT
| Manufacturer | luJingAsian Brands |
| MPN | MBR20100CT |
| LCSC Part # | C49318099 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 100V 1 Pair Common Cathode 850mV@10A 20A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | TO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Guard ring for overvoltage protection
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high-temperature soldering: 260°C/10 seconds at terminals
- Components comply with RoHS 2015/863 and WEEE 2012/19/EU directives
- Package: TO-220AB molded plastic body
- Polarity: color band indicates cathode terminal
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2752$ 0.2615 | $ 1.31 |
| 50+ | $ 0.2285$ 0.2171 | $ 10.86 |
| 150+ | $ 0.2085$ 0.1981 | $ 29.72 |
| 500+ | $ 0.1836$ 0.1745 | $ 87.25 |
| 2,000+ | $ 0.1725$ 0.1639 | $ 327.80 |
| 5,000+ | $ 0.1658$ 0.1576 | $ 788.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | TO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Guard ring for overvoltage protection
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high-temperature soldering: 260°C/10 seconds at terminals
- Components comply with RoHS 2015/863 and WEEE 2012/19/EU directives
- Package: TO-220AB molded plastic body
- Polarity: color band indicates cathode terminal
C49318099 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



