luJing MBR10100FCT
| Manufacturer | luJingAsian Brands |
| MPN | MBR10100FCT |
| LCSC Part # | C49318093 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | ITO-220AB | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 150A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Guard ring for overvoltage protection
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- Single rectifier construction, high surge capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high-temperature soldering capability: 260°C at terminals for 10 seconds
- Components comply with RoHS 2015/863 and WEEE 2012/19/EU directives
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1656$ 0.1574 | $ 0.79 |
| 50+ | $ 0.1312$ 0.1247 | $ 6.24 |
| 150+ | $ 0.1164$ 0.1106 | $ 16.59 |
| 500+ | $ 0.098$ 0.0931 | $ 46.55 |
| 2,000+ | $ 0.0898$ 0.0854 | $ 170.80 |
| 5,000+ | $ 0.0849$ 0.0807 | $ 403.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | ITO-220AB | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 150A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Guard ring for overvoltage protection
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- Single rectifier construction, high surge capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high-temperature soldering capability: 260°C at terminals for 10 seconds
- Components comply with RoHS 2015/863 and WEEE 2012/19/EU directives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



