luJing MBR20150FCT
| Manufacturer | luJingAsian Brands |
| MPN | MBR20150FCT |
| LCSC Part # | C49318091 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 150V 1 Pair Common Cathode 900mV@10A 20A ITO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | ITO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 900mV@10A | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability classification
- Metal-silicon junction, majority carrier conduction
- Guard ring for overvoltage protection
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high-temperature soldering capability: 260°C/10 seconds at terminals
- Components compliant with RoHS 2002/95/EC and WEEE 2002/96/EC directives
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1127$ 0.1071 | $ 0.54 |
| 50+ | $ 0.1103$ 0.1048 | $ 5.24 |
| 150+ | $ 0.1086$ 0.1032 | $ 15.48 |
| 500+ | $ 0.107$ 0.1017 | $ 50.85 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | ITO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 900mV@10A | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability classification
- Metal-silicon junction, majority carrier conduction
- Guard ring for overvoltage protection
- Low power consumption, high efficiency
- High current capability, low forward voltage drop
- High surge capability
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high-temperature soldering capability: 260°C/10 seconds at terminals
- Components compliant with RoHS 2002/95/EC and WEEE 2002/96/EC directives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



