luJing SS26
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | SS26 |
| LCSC Part # | C49318087 |
| Package | SMB |
| Customer # | |
| Description | 30A 1 Independent 60V 750mV@2A 2A SMB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | luJing | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,400
2,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0316 $ 0.0301 | $ 0.60 |
200+ | $ 0.0248 $ 0.0236 | $ 4.72 |
600+ | $ 0.021 $ 0.0200 | $ 12.00 |
3,000+ | $ 0.0187 $ 0.0178 | $ 53.40 |
9,000+ | $ 0.0168 $ 0.0160 | $ 144.00 |
21,000+ | $ 0.0157 $ 0.0150 | $ 315.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$