LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET SZMMBZ18VALT1G-HXY product image
  • SZMMBZ18VALT1G-HXY thumbnail 1
  • SZMMBZ18VALT1G-HXY thumbnail 2
  • SZMMBZ18VALT1G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SZMMBZ18VALT1G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SZMMBZ18VALT1G-HXY
LCSC Part #
C49318008
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 18V 200mW SOT-23
Datasheetpdf iconHXY MOSFET SZMMBZ18VALT1G-HXY
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0498$ 0.0474$ 0.47
100+$ 0.0392$ 0.0373$ 3.73
300+$ 0.0339$ 0.0323$ 9.69
3,000+$ 0.03$ 0.0285$ 85.50
6,000+$ 0.0268$ 0.0255$ 153.00
9,000+$ 0.0252$ 0.0240$ 216.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA
Impedance(Zzt)-
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)17.1V~18.9V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual monolithic silicon Zener diode is designed for applications requiring transient overvoltage protection. It is suitable for voltage- and ESD-sensitive devices such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its dual-junction common-anode design protects two independent lines in a single package. These devices are ideal for applications where PCB space is limited.

Features

AI Translation
  • SOT-23 package allows two independent unidirectional configurations or one bidirectional configuration.
  • Working peak reverse voltage: 14.5V.
  • Standard Zener breakdown voltage range: 5.1V to 33V.
  • Peak power: 40W.
  • ESD rating: Class 3B (>16kV) per Human Body Model, Class C (>400V) per Machine Model.
  • ESD rating compliant with IEC61000-4-2 Level 4.
  • Low leakage current, less than 5.0 μA.

Applications

AI Translation
  • Computers
  • Printers
  • Business Machines
  • Communication Systems
  • Medical Equipment