HXY MOSFET PTVSHC2EN4V5B-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | PTVSHC2EN4V5B-HXY |
| LCSC Part # | C49317999 |
| Package | DFN1610-2L |
| Customer # | |
| Key Attributes | TVS DIODE 4.5VWM 20VC DFN1610-2L |
| Description | 160A@8/20us 20V 3.2kW@8/20us 6.4V 4.5V DFN1610-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | DFN1610-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0694 $ 0.0660 | $ 0.66 |
100+ | $ 0.0553 $ 0.0526 | $ 5.26 |
300+ | $ 0.0483 $ 0.0459 | $ 13.77 |
3,000+ | $ 0.043 $ 0.0409 | $ 122.70 |
6,000+ | $ 0.0387 $ 0.0368 | $ 220.80 |
9,000+ | $ 0.0366 $ 0.0348 | $ 313.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$