SMC MBRF10100CTR
| Manufacturer | SMCAsian Brands |
| MPN | MBRF10100CTR |
| LCSC Part # | C493169 |
| Packaging | ITO-220AB-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 5A 100V 790mV@5A ITO-220AB-3 Diode Arrays RoHS |
| Datasheet | SMC MBRF10100CTR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 20uA@100V | |
| Voltage - Forward(Vf@If) | 790mV@5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 20uA@100V | |
| Voltage - Forward(Vf@If) | 790mV@5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3887 | $ 1.94 |
| 50+ | $ 0.339 | $ 16.95 |
| 150+ | $ 0.3177 | $ 47.66 |
| 1,000+ | $ 0.2911 | $ 291.10 |
| 2,000+ | $ 0.2793 | $ 558.60 |
| 5,000+ | $ 0.2722 | $ 1361.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 20uA@100V | |
| Voltage - Forward(Vf@If) | 790mV@5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 20uA@100V | |
| Voltage - Forward(Vf@If) | 790mV@5A |
Help & FeedbackShow similar products (0) >
C493169 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MBRF20200CTR | SMC | Similar | ITO-220AB-3 | 35 | $ 0.7587 | ||
| MBRF20100CTR | SMC | Similar | ITO-220AB-3 | 100 | $ 0.5064 | ||
| MBRF30100CTR | SMC | Similar | ITO-220AB-3 | 0 | $ 1.0057 | ||
| MBRF30100C | SMC | Similar | ITO-220AB | 0 | $ 0.5893 | ||
| MBRF40100C | SMC | Similar | ITO-220AB | 0 | $ 0.7636 |
5 more alternative parts.View all substitutes



