Slkor GBJ2510
| Manufacturer | SlkorAsian Brands |
| MPN | GBJ2510 |
| LCSC Part # | C49309285 |
| Packaging | GBJ |
| Customer # | |
| Key Attributes | 370A 1.1V@12.5A 25A 1kV GBJ Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Slkor | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 370A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For PCB mounting
- UL recognized, file number E484648
- Plastic material rated UL 94V-0 flammability
- Built-in PCB support posts
- High housing dielectric strength
- Guaranteed high-temperature soldering capability: 260°C / 5 seconds withstanding 5 lbs (2.3 kg) pull force
In-Stock: 229
229 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4302 | $ 0.43 |
| 10+ | $ 0.3416 | $ 3.42 |
| 30+ | $ 0.3029 | $ 9.09 |
| 250+ | $ 0.2337 | $ 58.43 |
| 500+ | $ 0.2127 | $ 106.35 |
| 1,000+ | $ 0.1998 | $ 199.80 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Slkor | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 370A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For PCB mounting
- UL recognized, file number E484648
- Plastic material rated UL 94V-0 flammability
- Built-in PCB support posts
- High housing dielectric strength
- Guaranteed high-temperature soldering capability: 260°C / 5 seconds withstanding 5 lbs (2.3 kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



