Slkor BAW56DW
| Manufacturer | SlkorAsian Brands |
| MPN | BAW56DW |
| LCSC Part # | C49309284 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 4ns 4 common anodes 75V 1.25V@150mA 150mA SOT-363 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-363 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 4 common anodes | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- General-purpose switching applications
- Ultra-compact SMT package
- High conductance
- Two BAW56 circuits integrated in a single package
Applications
AI Translation
- General switching applications
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0367 | $ 0.37 |
| 100+ | $ 0.0292 | $ 2.92 |
| 300+ | $ 0.0255 | $ 7.65 |
| 3,000+ | $ 0.0227 | $ 68.10 |
| 6,000+ | $ 0.0205 | $ 123.00 |
| 9,000+ | $ 0.0193 | $ 173.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-363 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 4 common anodes | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- General-purpose switching applications
- Ultra-compact SMT package
- High conductance
- Two BAW56 circuits integrated in a single package
Applications
AI Translation
- General switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



