Slkor SS810B
| Manufacturer | SlkorAsian Brands |
| MPN | SS810B |
| LCSC Part # | C49309278 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SMB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 850mV@8A | |
| Reverse Leakage Current (Ir) | 20nA@100V | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application
- Easy pick and place
- Built-in stress relief
- Low forward voltage drop
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0695 | $ 0.70 |
| 100+ | $ 0.0555 | $ 5.55 |
| 300+ | $ 0.0485 | $ 14.55 |
| 3,000+ | $ 0.0415 | $ 124.50 |
| 6,000+ | $ 0.0372 | $ 223.20 |
| 9,000+ | $ 0.0352 | $ 316.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SMB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 850mV@8A | |
| Reverse Leakage Current (Ir) | 20nA@100V | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application
- Easy pick and place
- Built-in stress relief
- Low forward voltage drop
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



