KNSCHA DHG250M156G150S1AA
| Manufacturer | KNSCHAAsian Brands |
| MPN | DHG250M156G150S1AA |
| LCSC Part # | C49309255 |
| Packaging | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | ±20% 250V 15uF 3.8Ω@100kHz Through Hole,D8xL15mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KNSCHA DHG250M156G150S1AA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 15uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 370mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 3.8Ω@100kHz | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 15uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 370mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 3.8Ω@100kHz | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 15uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 370mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 3.8Ω@100kHz | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL15mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 15uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 370mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 3.8Ω@100kHz | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



