KNSCHA DHC400M685G124S1AA
| Manufacturer | KNSCHAAsian Brands |
| MPN | DHC400M685G124S1AA |
| LCSC Part # | C49309219 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | ±20% 400V 6.8uF Through Hole,D8xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KNSCHA DHC400M685G124S1AA |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 6.8uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 80mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 80mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 450
450 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0577$ 0.0508 | $ 0.51 |
| 100+ | $ 0.0468$ 0.0412 | $ 4.12 |
| 500+ | $ 0.0414$ 0.0365 | $ 18.25 |
| 1,000+ | $ 0.0373$ 0.0329 | $ 32.90 |
| 5,000+ | $ 0.034$ 0.0300 | $ 150.00 |
| 10,000+ | $ 0.0324$ 0.0286 | $ 286.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 6.8uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 80mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 80mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C49309219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



