JTD JTD2312
| Manufacturer | JTDAsian Brands |
| MPN | JTD2312 |
| LCSC Part # | C49308283 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JTD | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Output Capacitance(Coss) | 158pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 145pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 970pF | |
| Gate Charge(Qg) | 32nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench FET Power MOSFET
Applications
AI Translation
- Portable application load switch
In-Stock: 4,920
4,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0231 | $ 0.46 |
| 200+ | $ 0.0182 | $ 3.64 |
| 600+ | $ 0.0154 | $ 9.24 |
| 3,000+ | $ 0.0137 | $ 41.10 |
| 9,000+ | $ 0.0123 | $ 110.70 |
| 21,000+ | $ 0.0115 | $ 241.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JTD | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Output Capacitance(Coss) | 158pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 145pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 970pF | |
| Gate Charge(Qg) | 32nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench FET Power MOSFET
Applications
AI Translation
- Portable application load switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



