JTD JTD2301A
| Manufacturer |
JTD
Asian Brands |
| Mfr. Part # | JTD2301A |
| LCSC Part # | C49308280 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3A SOT-23 |
| Description | 20V 3A 1W 64mΩ@4.5V SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JTD | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,750 
2,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0081 | $ 0.41 |
500+ | $ 0.0079 | $ 3.95 |
3,000+ | $ 0.0078 | $ 23.40 |
6,000+ | $ 0.0077 | $ 46.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$