PROD Tech PSDPAA1080-150M-ANP
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSDPAA1080-150M-ANP |
| LCSC Part # | C49308188 |
| Package | SMD-4P,11.2x10.2mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 4.5A 50mΩ SMD-4P,11.2x10.2mm |
| Description | 15uH Molded Inductor 9A SMD-4P,11.2x10.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD-4P,11.2x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
254 
254
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0806 | $ 1.08 |
10+ | $ 0.8864 | $ 8.86 |
30+ | $ 0.78 | $ 23.40 |
100+ | $ 0.6598 | $ 65.98 |
400+ | $ 0.6058 | $ 242.32 |
800+ | $ 0.5812 | $ 464.96 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$