PROD Tech PSPMAA1770H-470M-IGP
| Manufacturer | PROD TechAsian Brands |
| MPN | PSPMAA1770H-470M-IGP |
| LCSC Part # | C49308185 |
| Packaging | SMD,17.5x17mm |
| Customer # | |
| Key Attributes | 9A 47uH ±20% 42mΩ 16A Molded Inductor SMD,17.5x17mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,17.5x17mm | |
| Current Rating | 9A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 42mΩ | |
| Current - Saturation(Isat) | 16A | |
| Ratings | - | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 657
657 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.455$ 1.3823 | $ 1.38 |
| 10+ | $ 1.1966$ 1.1368 | $ 11.37 |
| 30+ | $ 1.0546$ 1.0019 | $ 30.06 |
| 300+ | $ 0.8935$ 0.8489 | $ 254.67 |
| 600+ | $ 0.8233$ 0.7822 | $ 469.32 |
| 900+ | $ 0.7898$ 0.7504 | $ 675.36 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,17.5x17mm | |
| Current Rating | 9A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 42mΩ | |
| Current - Saturation(Isat) | 16A | |
| Ratings | - | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

