HXY MOSFET AD8574ARZ-REEL7-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | AD8574ARZ-REEL7-HXY |
| LCSC Part # | C49307760 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Four channels 2uV 1.2V/us 126dB 70pA 125uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 700pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Ib - Input Bias Current | 70pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 125uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1V;1V~2.75V | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 84
84 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1485$ 4.1188 | $ 4.12 |
| 10+ | $ 4.4398$ 3.5519 | $ 35.52 |
| 30+ | $ 4.0078$ 3.2063 | $ 96.19 |
| 100+ | $ 3.645$ 2.9160 | $ 291.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 700pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Ib - Input Bias Current | 70pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 125uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 19nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1V;1V~2.75V | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C49307760 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



