LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MCP6V77T-E/MS-HXY product image
  • MCP6V77T-E/MS-HXY thumbnail 1
  • MCP6V77T-E/MS-HXY thumbnail 2
  • MCP6V77T-E/MS-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MCP6V77T-E/MS-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MCP6V77T-E/MS-HXY
LCSC Part #
C49307758
Packaging
MSOP-8
Customer #
Key Attributes
2uV 1.2V/us 70pA 130dB 125uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHXY MOSFET MCP6V77T-E/MS-HXY
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1343$ 2.13
10+$ 1.8074$ 18.07
30+$ 1.6019$ 48.06
100+$ 1.3902$ 139.02
500+$ 1.2952$ 647.60
1,000+$ 1.2547$ 1254.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingMSOP-8
Vos - Input Offset Voltage2uV
Slew Rate1.2V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Built-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current70pA
Common Mode Rejection Ratio(CMRR)130dB
Output Current40mA
Input Offset Voltage Drift(Vos TC)5nV/℃
Quiescent Current125uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density19nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP6V77T-E/MS series amplifiers employ a patented fast step-response chopper stabilization technique to provide input offset voltage correction, achieving ultra-low offset and drift. This approach continuously measures and compensates for input offset, eliminating drift due to time and temperature variations as well as 1/f noise effects. This design breakthrough delivers a 1.5 MHz gain-bandwidth product and a high slew rate of 1.2 V/μs while consuming only 125 μA of supply current. These devices feature unity-gain stability along with excellent power supply rejection ratio and common-mode rejection ratio. The series is ideal for applications requiring precision amplification of low-level signals where error sources cannot be tolerated, yet high bandwidth and fast transient response are needed. Rail-to-rail input and output swing makes both high-side and low-side sensing straightforward. The series operates from a single supply as low as 1.8 V, making it suitable for two-cell battery applications. These op amps feature enhanced EMI protection to minimize interference from external sources, along with high ESD protection capability. All models are specified for operation over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • High DC accuracy: max offset voltage ±8 μV, max drift ±40 nV/°C
  • Min open-loop gain 112 dB
  • Min power supply rejection ratio 112 dB
  • Min common-mode rejection ratio 112 dB
  • Typical input voltage noise 0.45 μVₚ₋ₚ (0.1 Hz to 10 Hz)
  • 1.5 MHz bandwidth, 1.2 V/μs slew rate
  • Settling time to 0.1% accuracy 1.2 μs for 1 V step input
  • Overload recovery time to 0.1% accuracy 35 μs
  • Micropower 125 μA per amplifier, wide supply voltage range 1.8 V ~ 5.5 V
  • Operating temperature range -40°C ~ +125°C

Applications

AI Translation
  • Precision current sensing
  • Resistance temperature detectors
  • Temperature, position, and pressure sensors
  • Medical equipment
  • Electronic scales
  • Strain gauge amplifiers
  • Thermocouple amplifiers
  • ADC drivers