LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET AD8552-HXY product image
  • AD8552-HXY thumbnail 1
  • AD8552-HXY thumbnail 2
  • AD8552-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET AD8552-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
AD8552-HXY
LCSC Part #
C49307753
Packaging
MSOP-8
Customer #
Key Attributes
2 2uV 1.2V/us 70pA 130dB 125uA 1.5MHz MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHXY MOSFET AD8552-HXY
In-Stock: 207
207 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6195$ 0.62
10+$ 0.501$ 5.01
30+$ 0.4425$ 13.28
100+$ 0.384$ 38.40
500+$ 0.3493$ 174.65
1,000+$ 0.3303$ 330.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage2uV
Slew Rate1.2V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero;Built-in compensation;EMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current70pA
Common Mode Rejection Ratio(CMRR)130dB
Input Offset Voltage Drift(Vos TC)5nV/℃
Quiescent Current125uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density19nV/√Hz@1kHz
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD8552 series amplifiers use a patented fast-settling choppers stabilization technique to provide input offset voltage correction, achieving ultralow offset and drift. This approach continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise. This design breakthrough enables the devices to achieve a 1.5 MHz gain-bandwidth product and a 1.2 V/μs slew rate while consuming only 125μA of supply current. These devices are unity-gain stable and exhibit excellent PSRR and CMRR. The AD8552 series is ideal for applications requiring precision amplification of low-level signals, where error sources cannot be overlooked even under high bandwidth and fast transient response requirements. Rail-to-rail input and output swing simplifies both high-side and low-side sensing. The AD8552 series operates from a single supply as low as 1.8V, making it suitable for dual-battery applications. The AD8552 op amp features enhanced EMI protection to minimize electromagnetic interference from external sources, along with high ESD protection (5-kV HBM). All versions are specified to operate over the extended industrial temperature range of −40°C to +125°C.

Features

AI Translation
  • High DC accuracy: max offset voltage ±8 μV, max drift ±40 nV/°C
  • Min open-loop gain A_VOL: 112 dB (V_DD = 5.5V)
  • Min PSRR: 112 dB (V_DD = 5.5V)
  • Min CMRR: 112 dB (V_DD = 5.5V)
  • Typical voltage noise V_n: 0.45 μV_PP (f = 0.1Hz to 10Hz)
  • 1.5 MHz bandwidth and 1.2 V/μs slew rate
  • Settling time to 0.1% accuracy for 1V step signal: 1.2 μs
  • Overload recovery to 0.1% accuracy: 35 μs
  • Micropower, 125 μA per amplifier, wide supply voltage range 1.8V to 5.5V
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Precision current sensing
  • Resistance temperature detectors
  • Temperature, position, and pressure sensors
  • Medical equipment
  • Electronic scales