LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET MCP6V76T-E/OT-HXY product image
  • MCP6V76T-E/OT-HXY thumbnail 1
  • MCP6V76T-E/OT-HXY thumbnail 2
  • MCP6V76T-E/OT-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MCP6V76T-E/OT-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MCP6V76T-E/OT-HXY
LCSC Part #
C49307748
Packaging
SOT-23-5L
Customer #
Key Attributes
1 2uV 1.2V/us 70pA 130dB 125uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5L Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHXY MOSFET MCP6V76T-E/OT-HXY
In-Stock: 256
256 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.237$ 1.1752$ 1.18
10+$ 1.027$ 0.9757$ 9.76
30+$ 0.9098$ 0.8644$ 25.93
100+$ 0.7796$ 0.7407$ 74.07
500+$ 0.721$ 0.6850$ 342.50
1,000+$ 0.695$ 0.6603$ 660.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingSOT-23-5L
Number of Channels1
Vos - Input Offset Voltage2uV
Slew Rate1.2V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Built-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current70pA
Common Mode Rejection Ratio(CMRR)130dB
Output Current40mA
Input Offset Voltage Drift(Vos TC)5nV/℃
Quiescent Current125uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density19nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1V;1V~2.75V
Single Supply2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP6V76T-E/OT series amplifiers use a patented fast-step-response chopper-stabilization technique to provide input offset voltage correction, achieving ultralow offset and drift. This approach continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise. This design breakthrough achieves a 1.5 MHz gain-bandwidth product and a high slew rate of 1.2 V/μs, while consuming only 125 μA of supply current. These devices are unity-gain stable and feature excellent power supply rejection ratio and common-mode rejection ratio. The series is ideal for applications requiring precise amplification of low-level signals that cannot tolerate error sources, yet demand high bandwidth and fast transient response. Rail-to-rail input and output swing makes both high-side and low-side sensing straightforward. The series operates from a single supply voltage as low as 1.8 V, suitable for two-cell battery applications. The op amps feature enhanced EMI protection to minimize interference from external sources, along with high ESD protection. All versions are specified for operation over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • High DC accuracy: max offset voltage ±8 μV, max drift ±40 nV/°C; min open-loop gain 112 dB; min PSRR 112 dB; min CMRR 112 dB; typical input voltage noise 0.45 μVₚ₋ₚ
  • 1.5 MHz bandwidth and 1.2 V/μs slew rate; settling time to 0.1% for 1 V step signal: 1.2 μs
  • Overload recovery to 0.1%: 35 μs
  • Micropower, 125 μA per amplifier, supply voltage range 1.8 V to 5.5 V
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Precision current sensing
  • Resistance temperature detectors
  • Temperature, position, and pressure sensors
  • Medical equipment
  • Electronic scales
  • Strain gauge amplifiers
  • Thermocouple amplifiers
  • ADC drivers