BHFUSE BSMD0805L-400
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD0805L-400 |
| LCSC Part # | C49305071 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 4A 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 4A | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 8A | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 14mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.08×0.05 inch / 2.0×1.2 mm
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low-profile design
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Multimedia
- Automotive
- Industrial control
- Telephony and broadband
- Gaming consoles
- Portable electronics
- Batteries
In-Stock: 6,960
6,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1232 | $ 0.62 |
| 50+ | $ 0.0982 | $ 4.91 |
| 150+ | $ 0.0856 | $ 12.84 |
| 500+ | $ 0.0762 | $ 38.10 |
| 2,500+ | $ 0.0687 | $ 171.75 |
| 4,000+ | $ 0.065 | $ 260.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 4A | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 8A | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 14mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.08×0.05 inch / 2.0×1.2 mm
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low-profile design
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Multimedia
- Automotive
- Industrial control
- Telephony and broadband
- Gaming consoles
- Portable electronics
- Batteries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



