BHFUSE BSMD2410C-1630T
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD2410C-1630T |
| LCSC Part # | C49305065 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | 100A@350VAC Surface Mount Fuse 6.3A 250V 2410 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 2410 | |
| Melting I2t | 127 | |
| Interrupt Rating | 100A@350VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 6.3A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,450
14,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0604 | $ 0.60 |
| 100+ | $ 0.0481 | $ 4.81 |
| 300+ | $ 0.042 | $ 12.60 |
| 1,500+ | $ 0.0374 | $ 56.10 |
| 4,500+ | $ 0.0337 | $ 151.65 |
| 10,500+ | $ 0.0319 | $ 334.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 2410 | |
| Melting I2t | 127 | |
| Interrupt Rating | 100A@350VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 6.3A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



