LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Econd 470uF16V8x12GL product image
  • 470uF16V8x12GL thumbnail 1
  • 470uF16V8x12GL thumbnail 2
  • 470uF16V8x12GL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 470uF16V8x12GLRoHS

Manufacturer
EcondAsian Brands
MPN
470uF16V8x12GL
LCSC Part #
C49304992
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
±20% 16V 470uF 80mΩ Through Hole,D8xL12mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconEcond 470uF16V8x12GL
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.74
200+$ 0.0292$ 5.84
500+$ 0.0249$ 12.45
2,000+$ 0.0224$ 44.80
10,000+$ 0.0201$ 201.00
20,000+$ 0.019$ 380.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D8xL12mm
Tolerance±20%
Voltage Rating16V
Lifetime5000hrs@105℃
Capacitance470uF
Ripple Current730mA@100KHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)80mΩ
Height - Seated (Max)12mm
Diameter8mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging500
Sales UnitPiece