Econd 2200uF16V13x20GF
| Manufacturer |
Econd
Asian Brands |
| Mfr. Part # | 2200uF16V13x20GF |
| LCSC Part # | C49304956 |
| Package | Through Hole,D13xL20mm |
| Customer # | |
| Description | ±20% 16V 2200uF 35mΩ Through Hole,D13xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Package | Through Hole,D13xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
235
235
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0666 | $ 0.33 |
50+ | $ 0.065 | $ 3.25 |
200+ | $ 0.0639 | $ 12.78 |
400+ | $ 0.0629 | $ 25.16 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$