LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Econd 4.7uF400V10x13KM product image
  • 4.7uF400V10x13KM thumbnail 1
  • 4.7uF400V10x13KM thumbnail 2
  • 4.7uF400V10x13KM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 4.7uF400V10x13KMRoHS

Manufacturer
EcondAsian Brands
MPN
4.7uF400V10x13KM
LCSC Part #
C49304943
Packaging
Through Hole,D10xL13mm
Customer #
Key Attributes
±20% 400V 4.7uF Through Hole,D10xL13mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconEcond 4.7uF400V10x13KM
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0544$ 0.54
100+$ 0.0429$ 4.29
400+$ 0.0371$ 14.84
800+$ 0.0327$ 26.16
4,800+$ 0.0293$ 140.64
10,000+$ 0.0275$ 275.00
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D10xL13mm
Tolerance±20%
Voltage Rating400V
Capacitance4.7uF
Lifetime2000hrs@105℃
Ripple Current46mA@120Hz
Pin Spacing5mm
Operating Temperature-25℃~+105℃
Height - Seated (Max)13mm
Diameter10mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging400
Sales UnitPiece