Econd 330uF25V8x12GF
| Manufacturer | EcondAsian Brands |
| MPN | 330uF25V8x12GF |
| LCSC Part # | C49304937 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | 25V ±20% 330uF 92mΩ Through Hole,D8xL12mm Aluminum Electrolytic Capacitors |
| Datasheet | Econd 330uF25V8x12GF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL12mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 800mA@100KHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 92mΩ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL12mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 800mA@100KHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 92mΩ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,180
7,180 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0375 | $ 0.75 |
| 200+ | $ 0.0294 | $ 5.88 |
| 500+ | $ 0.0248 | $ 12.40 |
| 2,000+ | $ 0.0221 | $ 44.20 |
| 10,000+ | $ 0.0198 | $ 198.00 |
| 20,000+ | $ 0.0185 | $ 370.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL12mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 800mA@100KHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 92mΩ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL12mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 800mA@100KHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 92mΩ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C49304937 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



