LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Econd 470uF10V6.3x12GL product image
  • 470uF10V6.3x12GL thumbnail 1
  • 470uF10V6.3x12GL thumbnail 2
  • 470uF10V6.3x12GL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 470uF10V6.3x12GLRoHS

Manufacturer
EcondAsian Brands
MPN
470uF10V6.3x12GL
LCSC Part #
C49304870
Packaging
Through Hole,D6.3xL12mm
Customer #
Key Attributes
10V ±20% 470uF 55mΩ Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconEcond 470uF10V6.3x12GL
In-Stock: 1,820
1,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0282$ 0.56
200+$ 0.0223$ 4.46
1,000+$ 0.0191$ 19.10
2,000+$ 0.0171$ 34.20
10,000+$ 0.0154$ 154.00
20,000+$ 0.0145$ 290.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D6.3xL12mm
Voltage Rating10V
Tolerance±20%
Lifetime5000hrs@105℃
Capacitance470uF
Ripple Current420mA@100KHz
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)55mΩ
Height - Seated (Max)12mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece