Ckmtw R-RJ45R10P-D014
| Manufacturer | CkmtwAsian Brands |
| MPN | R-RJ45R10P-D014 |
| LCSC Part # | C49304867 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Shielded 1 Right Angle Gold Phosphor bronze -40℃~+85℃ RJ45 Jack Through Hole Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | RJ45 Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Shielding | Shielded | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | RJ45 Jack |
Report an ErrorShow similar products (0) >
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0736 | $ 2.07 |
| 10+ | $ 1.7544 | $ 17.54 |
| 60+ | $ 1.5552 | $ 93.31 |
| 120+ | $ 1.3513 | $ 162.16 |
| 480+ | $ 1.2594 | $ 604.51 |
| 1,020+ | $ 1.2189 | $ 1243.28 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | RJ45 Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Shielding | Shielded | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | RJ45 Jack |
Report an ErrorShow similar products (0) >
C49304867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



