Magnetsyc WCM3225L-2-101TF
| Manufacturer | MagnetsycAsian Brands |
| MPN | WCM3225L-2-101TF |
| LCSC Part # | C49304856 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | 100uH@100kHz 1.5Ω 2 2kΩ@10MHz SMD-4P,3.2x2.5mm Common Mode Chokes |
| Datasheet | Magnetsyc WCM3225L-2-101TF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 1.5Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 150mA | |
| Impedance @ Frequency | 2kΩ@10MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 1.5Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 150mA | |
| Impedance @ Frequency | 2kΩ@10MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wound type construction for compact size and low profile
- High-frequency common-mode noise suppression
- Excellent solderability
- Operating temperature range -40 ~ +125℃ (including self-temperature rise)
Applications
AI Translation
- Automotive applications
- Common-mode noise suppression for FlexRay and CAN bus automotive networks
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 705
705 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.101$ 0.0960 | $ 0.48 |
| 50+ | $ 0.0803$ 0.0763 | $ 3.82 |
| 150+ | $ 0.07$ 0.0665 | $ 9.98 |
| 500+ | $ 0.0623$ 0.0592 | $ 29.60 |
| 2,000+ | $ 0.0561$ 0.0533 | $ 106.60 |
| 4,000+ | $ 0.053$ 0.0504 | $ 201.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 1.5Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 150mA | |
| Impedance @ Frequency | 2kΩ@10MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 1.5Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 150mA | |
| Impedance @ Frequency | 2kΩ@10MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wound type construction for compact size and low profile
- High-frequency common-mode noise suppression
- Excellent solderability
- Operating temperature range -40 ~ +125℃ (including self-temperature rise)
Applications
AI Translation
- Automotive applications
- Common-mode noise suppression for FlexRay and CAN bus automotive networks
C49304856 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



