Magnetsyc WCM3225F-2-601T22
| Manufacturer | MagnetsycAsian Brands |
| MPN | WCM3225F-2-601T22 |
| LCSC Part # | C49304851 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | 90mΩ 2 600Ω@100MHz SMD-4P,3.2x2.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 90mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 2.2A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wound structure for compact size and low profile
- High-frequency common mode noise suppression
- Excellent solderability
- Operating temperature -40 ~ +125℃ (including self-heating)
Applications
AI Translation
- USB2.0 for PC and peripherals
- LVDS lines for laptops and LCDs
- Audio lines
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1199$ 0.1140 | $ 0.57 |
| 50+ | $ 0.0954$ 0.0907 | $ 4.54 |
| 150+ | $ 0.0831$ 0.0790 | $ 11.85 |
| 500+ | $ 0.0739$ 0.0703 | $ 35.15 |
| 2,000+ | $ 0.0666$ 0.0633 | $ 126.60 |
| 4,000+ | $ 0.0629$ 0.0598 | $ 239.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 90mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 2.2A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wound structure for compact size and low profile
- High-frequency common mode noise suppression
- Excellent solderability
- Operating temperature -40 ~ +125℃ (including self-heating)
Applications
AI Translation
- USB2.0 for PC and peripherals
- LVDS lines for laptops and LCDs
- Audio lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



