G-Switch GT-EVA02BN-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-EVA02BN-L1 |
| LCSC Part # | C49302687 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Encoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Rated Voltage (Max) | 12V | |
| Current Rating (Max) | 50mA | |
| Number of Detents / Pulses (Incremental) | 12/12 | |
| Operating Temperature | -40℃~+85℃ | |
| Mounting Type | Vertical welding | |
| Whether to Press Down | Not supported |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 87
87 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5426 | $ 0.54 |
| 10+ | $ 0.4395 | $ 4.40 |
| 30+ | $ 0.3888 | $ 11.66 |
| 100+ | $ 0.338 | $ 33.80 |
| 500+ | $ 0.3063 | $ 153.15 |
| 1,000+ | $ 0.2904 | $ 290.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



