TDSEMIC SMCJ60A GGK-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | SMCJ60A GGK-TD |
| LCSC Part # | C49302584 |
| Package | SMC |
| Customer # | |
| Description | 15.5A@10/1000us 96.8V Unidirectional 60V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TDSEMIC | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0848 | $ 0.08 |
200+ | $ 0.0339 | $ 6.78 |
500+ | $ 0.0327 | $ 16.35 |
1,000+ | $ 0.0322 | $ 32.20 |
Standard Packaging 3000/Full
Reel | ||