TDSEMIC SMCJ120A GHG-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | SMCJ120A GHG-TD |
| LCSC Part # | C49302534 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 120VWM 193VC SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMC | |
| Clamping Voltage | 193V | |
| Peak Pulse Current (Ipp) | 7.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 147V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMCJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events.
Features
AI Translation
- 1500W peak pulse power capability at 10/1000 μs waveform
- Surface mount package optimized for board space
- Glass passivated chip junction
- Halogen-free and RoHS compliant
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.116 | $ 0.58 |
| 50+ | $ 0.092 | $ 4.60 |
| 150+ | $ 0.0799 | $ 11.99 |
| 500+ | $ 0.0709 | $ 35.45 |
| 3,000+ | $ 0.0637 | $ 191.10 |
| 6,000+ | $ 0.0601 | $ 360.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMC | |
| Clamping Voltage | 193V | |
| Peak Pulse Current (Ipp) | 7.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 147V | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMCJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events.
Features
AI Translation
- 1500W peak pulse power capability at 10/1000 μs waveform
- Surface mount package optimized for board space
- Glass passivated chip junction
- Halogen-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



