TDSEMIC SMCJ10CA BDX-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | SMCJ10CA BDX-TD |
| LCSC Part # | C49302531 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 10VWM 17VC SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMC | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 88.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 12.3V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMCJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 1500W peak pulse power capability at 10/1000 μs waveform
- Surface mount application, optimized board space
- Glass passivated chip junction
- Halogen-free and RoHS compliant
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1107 | $ 0.55 |
| 50+ | $ 0.0878 | $ 4.39 |
| 150+ | $ 0.0763 | $ 11.45 |
| 500+ | $ 0.0677 | $ 33.85 |
| 3,000+ | $ 0.0609 | $ 182.70 |
| 6,000+ | $ 0.0574 | $ 344.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMC | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 88.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 12.3V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMCJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 1500W peak pulse power capability at 10/1000 μs waveform
- Surface mount application, optimized board space
- Glass passivated chip junction
- Halogen-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



