TDSEMIC SMAJ16CA XP-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | SMAJ16CA XP-TD |
| LCSC Part # | C49301909 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 16VWM 26VC SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMA | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 19.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Suitable for automatic placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional types
- 400 W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01% (300 W above 78 V)
- Excellent clamping capability
- Extremely fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260°C
- AEC-Q101 qualified versions available
- Automotive grade ordering codes: P/NHE3 or P/NHM3 suffix on base part number
Applications
AI Translation
- Protection for sensitive electronic devices against voltage transients caused by inductive load switching and lightning strikes in signal lines of sensor units across IC, MOSFET, consumer, computer, industrial, automotive, and telecommunications applications.
In-Stock: 4,900
4,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0344 | $ 0.69 |
| 200+ | $ 0.0269 | $ 5.38 |
| 600+ | $ 0.0227 | $ 13.62 |
| 5,000+ | $ 0.0202 | $ 101.00 |
| 10,000+ | $ 0.018 | $ 180.00 |
| 20,000+ | $ 0.0168 | $ 336.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMA | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 19.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Suitable for automatic placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional types
- 400 W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01% (300 W above 78 V)
- Excellent clamping capability
- Extremely fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260°C
- AEC-Q101 qualified versions available
- Automotive grade ordering codes: P/NHE3 or P/NHM3 suffix on base part number
Applications
AI Translation
- Protection for sensitive electronic devices against voltage transients caused by inductive load switching and lightning strikes in signal lines of sensor units across IC, MOSFET, consumer, computer, industrial, automotive, and telecommunications applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



