Yuandi TS-1091-A6B3-D2
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1091-A6B3-D2 |
| LCSC Part # | C493007 |
| Packaging | Through Hole-4P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole-4P,4.5x4.5mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.5mm | |
| Installation Method | Through Hole | |
| PressForce | 2.5N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 4.5mm | |
| Circuit | SPST | |
| Height | 5.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0373$ 0.0336 | $ 0.34 |
| 100+ | $ 0.0297$ 0.0268 | $ 2.68 |
| 300+ | $ 0.0259$ 0.0234 | $ 7.02 |
| 1,000+ | $ 0.0231$ 0.0208 | $ 20.80 |
| 5,000+ | $ 0.0208$ 0.0188 | $ 94.00 |
| 10,000+ | $ 0.0196$ 0.0177 | $ 177.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole-4P,4.5x4.5mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.5mm | |
| Installation Method | Through Hole | |
| PressForce | 2.5N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 4.5mm | |
| Circuit | SPST | |
| Height | 5.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



