CND-tek ACM4520-102 T-CND
| Manufacturer | CND-tekAsian Brands |
| MPN | ACM4520-102 T-CND |
| LCSC Part # | C49297372 |
| Packaging | SMD-4P,5x4.5mm |
| Customer # | |
| Key Attributes | 68mΩ 2 SMD-4P,5x4.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Packaging | SMD-4P,5x4.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 68mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 750Ω@100MHz;1kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 406
406 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6175$ 0.5434 | $ 0.54 |
| 10+ | $ 0.501$ 0.4409 | $ 4.41 |
| 30+ | $ 0.442$ 0.3890 | $ 11.67 |
| 100+ | $ 0.3845$ 0.3384 | $ 33.84 |
| 500+ | $ 0.3494$ 0.3075 | $ 153.75 |
| 1,000+ | $ 0.3319$ 0.2921 | $ 292.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



