FORESEE F35SQB002G-WWT
| Manufacturer | FORESEEAsian Brands |
| MPN | F35SQB002G-WWT |
| LCSC Part # | C49297080 |
| Packaging | WSON-8(6x8) |
| Customer # | |
| Key Attributes | 2Gbit 2.7V~3.6V 166MHz SPI WSON-8(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FORESEE | |
| Packaging | WSON-8(6x8) | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 166MHz | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;Software write protection function;ECC error correction function;OTP region write protection and lock function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 287
287 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.9789 | $ 10.98 |
| 10+ | $ 9.4213 | $ 94.21 |
| 30+ | $ 8.4735 | $ 254.21 |
| 100+ | $ 7.6778 | $ 767.78 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FORESEE | |
| Packaging | WSON-8(6x8) | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 166MHz | |
| Features | Read buffer function;Copy back write function;Write enable latch;Software reset function;Hardware write protection function;Software write protection function;ECC error correction function;OTP region write protection and lock function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

