TDK CGA4J2X8R1E334KT0Y0H
| Manufacturer | |
| Mfr. Part # | CGA4J2X8R1E334KT0Y0H |
| LCSC Part # | C49296947 |
| Package | 0805 |
| Customer # | |
| Description | 25V 330nF ±10% 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1036 $ 0.0985 | $ 0.49 |
50+ | $ 0.0836 $ 0.0795 | $ 3.98 |
150+ | $ 0.0736 $ 0.0700 | $ 10.50 |
500+ | $ 0.0661 $ 0.0628 | $ 31.40 |
2,000+ | $ 0.06 $ 0.0570 | $ 114.00 |
4,000+ | $ 0.057 $ 0.0542 | $ 216.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$